Arrow Electronic Components Online
RTW0312RC|LAMBDA|simage
RTW0312RC|LAMBDA|limage

RTW03-12RC

AC/DC Power Supply Single-OUT 3.3V 12.5A 41.2W Ultra Thin

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    12.5
  • Output Power (W)
    41.2
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.2%
  • Load Regulation
    0.4%
  • Maximum Input Current (A)
    2(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    77(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    Desktop
  • Package Height
    22
  • Package Width
    82.04
  • Package Length
    123.95
  • Supplier Package
    Ultra Thin
  • Family/Series
    RTW0312RC
  • ALIAS
    RTW03-12RC
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources