Silicone Adhesives
RTV630-1P
Silicone Adhesives Two Compound Beige/Blue 150000cps 4.5e15Ohm.cm 820PSI 250%
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3506.99.00.00
Automotive
Unknown
PPAP
Unknown
Technology
Two Compound
Color
Beige/Blue
Cure Time (h)
168
Tensile Strength
820PSI
Dielectric Strength
450V/mil
Dielectric Constant
3.2
Viscosity
150000cps
Elongation (%)
250
Volume Resistivity (Ohm.cm)
4.5e15
Packaging
Can