Silicone Adhesives
RTV162-85ML
Silicone Adhesives One Compound White 350g/min 3e15Ohm.cm 550PSI 400%
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3506.99.00.00
Automotive
Unknown
PPAP
Unknown
Technology
One Compound
Color
White
Cure Time (h)
48
Tensile Strength
550PSI
Dielectric Strength
450V/mil
Dielectric Constant
2.8
Viscosity
350g/min
Elongation (%)
400
Volume Resistivity (Ohm.cm)
3e15
Packaging
Tube
Order Quantity

