Arrow Electronic Components Online
RTV103300ML|MGCHEM|simage
RTV103300ML|MGCHEM|limage
Silicone Adhesives

RTV103-300ML

Silicone Adhesives One Compound Black 400g/min 400PSI 450%

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3506.10.50.00
  • Technology
    One Compound
  • Color
    Black
  • Cure Time (h)
    72
  • Tensile Strength
    400PSI
  • Dielectric Strength
    20KV/mm
  • Dielectric Constant
    2.8
  • Viscosity
    400g/min
  • Elongation (%)
    450
  • Packaging
    Cartridge

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources