Arrow Electronic Components Online
RTS712ND8P03|SINE|simage
RTS712ND8P03|SINE|limage
Connector Circular

RTS712ND8P03

Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Wire Size (AWG)
    14-26
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Thermoplastic
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    31.7
  • Product Depth (mm)
    31.7
  • Product Height (mm)
    24.5
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources