Connector Circular
RTS1BS18N103S03
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port T/R
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
14-26
Shell Material
Thermoplastic
Maximum Current Rating (A)
1/13
Maximum Voltage Rating
500VDC|500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67/IP69K
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
35.4
Product Length (mm)
89
Packaging
Tape and Reel
Order Quantity

