Arrow Electronic Components Online
RTR025N03HZGTL|ROHM|simage
RTR025N03HZGTL|ROHM|limage
MOSFETs

RTR025N03HZGTL

Trans MOSFET N-CH 30V 2.5A 3-Pin TSMT T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    2.5
  • Maximum Drain-Source Resistance (mOhm)
    92@4.5V
  • Typical Gate Charge @ Vgs (nC)
    3.3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    220@10V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Supplier Package
    TSMT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources