Arrow Electronic Components Online
RTM500515NAT|CMDNBOSS|simage
RTM500515NAT|CMDNBOSS|limage
Boxes, Enclosures and Racks

RTM5005/15-NAT

Natural Die Cast Aluminum Wall Mount Multi Purpose Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Multi Purpose Enclosure
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    152
  • Product Depth (Metric) (mm)
    82
  • Product Height (Metric) (mm)
    50
  • Mounting
    Wall Mount
  • IP Rating
    IP65

Documentation and Resources

Datasheets
Design resources