Arrow Electronic Components Online
RTM500313BLK|CMDNBOSS|simage
RTM500313BLK|CMDNBOSS|limage
Boxes, Enclosures and Racks

RTM5003/13-BLK

Black Die Cast Aluminum Wall Mount Multi Purpose Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Multi Purpose Enclosure
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum
  • Body Color
    Black
  • Product Length (Metric) (mm)
    112
  • Product Depth (Metric) (mm)
    62
  • Product Height (Metric) (mm)
    31
  • Mounting
    Wall Mount
  • IP Rating
    IP65

Documentation and Resources

Datasheets
Design resources