Arrow Electronic Components Online
RTHP0161PNH1|SINE|simage
RTHP0161PNH1|SINE|limage
Connector Circular

RTHP0161PN-H1

Conn Circular PIN 1 POS ST Flange Mount 1 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Contact Gender
    PIN
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Maximum Current Rating (A)
    180
  • Maximum Voltage Rating
    630VDC|630VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    62.1
  • Product Depth (mm)
    31
  • Product Height (mm)
    31

Documentation and Resources

Datasheets
Design resources