Power Line Filters
RTHN-5080
Power Line Filter 60Hz 80A 500VAC/500VDC Terminal Block Flange Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
80
Maximum Voltage Rating
500VDC|500VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
7000
Product Length (mm)
430
Product Depth (mm)
161
Product Height (mm)
85
Order Quantity

