Arrow Electronic Components Online
RTHN5030|LAMBDA|limage
RTHN5030|LAMBDA|simage
Power Line Filters

RTHN-5030

Power Line Filter 60Hz 30A 500VAC/500VDC Terminal Block Flange Mount

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.41.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    500VAC|500VDC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1000
  • Product Length (mm)
    240
  • Product Depth (mm)
    105
  • Product Height (mm)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources