Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Gasket
Body Orientation
Straight
Mounting
Screw Mount
Product Length (mm)
31
Product Depth (mm)
31
Product Height (mm)
1
Order Quantity

