Arrow Electronic Components Online
RTFD12B|SINE|simage
RTFD12B|SINE|limage
Connector Accessories

RTFD12B

Gaskets Square Nitrile Butadiene Rubber Flange Mount 19mm

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Gasket
  • Body Orientation
    Straight
  • Mounting
    Screw Mount
  • Product Length (mm)
    26.8
  • Product Depth (mm)
    26.8
  • Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources