Arrow Electronic Components Online
RTEN5200|LAMBDA|simage
RTEN5200|LAMBDA|limage
Power Line Filters

RTEN-5200

Power Line Filter 60Hz 200A 500VAC/500VDC Terminal Block Chassis Mount

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    200
  • Maximum Voltage Rating
    500VAC|500VDC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9200
  • Product Length (mm)
    390
  • Product Depth (mm)
    195
  • Product Height (mm)
    103
Order Quantity

Documentation and Resources

Datasheets
Design resources