You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
6
Maximum Voltage Rating
500VAC, 500VDC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
360
Product Length (mm)
120
Product Depth (mm)
63
Product Height (mm)
42
Family/Series
RTEN
ALIAS
RTEN-5006
ROHS Version
2011/65/EU, 2015/863
Order Quantity

