You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Product Weight (g)
360
Product Length (mm)
120
Product Depth (mm)
63
Product Height (mm)
42
ALIAS
RTEN-2010
ROHS Version
2011/65/EU, 2015/863
Order Quantity