Arrow Electronic Components Online
No Image Available
Power Line Filters

RTEN-2006

Single Phase Filter

TDK-Lambda
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Product Weight (g)
    360
  • Product Length (mm)
    120
  • Product Depth (mm)
    63
  • Product Height (mm)
    42
Order Quantity

Documentation and Resources

Datasheets
Design resources