Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
33.3
Coil Resistance (Ohm)
360
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Operate Time (ms)
8
Release Time (ms)
6
Mechanical Life (Operations)
>30000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
13
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7

