Arrow Electronic Components Online
RTE1600N44|CKCOMP|simage
RTE1600N44|CKCOMP|limage
Switch DIP

RTE1600N44

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile Rotary DIP Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    300Vrms
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    20000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    O-Ring(Silicone Rubber)
  • Seal Description
    O-Ring(Silicone Rubber)
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    5
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    7.4
  • Body Depth (mm)
    7.2
  • Body Height (mm)
    3.65
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    8
  • Product Height (mm)
    4.25

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources