Arrow Electronic Components Online
RTCN5006|LAMBDA|simage
RTCN5006|LAMBDA|limage

RTCN-5006

Power Line Filter 6A 500VAC/500VDC Terminal Block Flange Mount

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    500VAC, 500VDC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    300
  • Product Length (mm)
    120
  • Product Depth (mm)
    63
  • Product Height (mm)
    42
  • Family/Series
    RTCN
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources