Arrow Electronic Components Online
RTC20505SRW|RECOM|simage
RTC20505SRW|RECOM|limage
DC to DC Converter and Switching Regulator Module

RTC2-0505SRW

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module Tray

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.75
  • Maximum Switching Frequency (kHz)
    180(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    76(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Weight (g)
    2
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    9.35
  • Package Width
    14.9
  • Package Length
    14.2
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources