Power Line Filters
RTAN-5020
Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Chassis Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
20
Maximum Voltage Rating
500VAC|500VDC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Order Quantity

