Common Mode Chokes - CMCs
RT8532-6-6M0
Common Mode Chokes Triple 6000uH 10kHz 6A 0.027Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
6000u
Leakage Inductance (H)
18u
Test Frequency (Hz)
10k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.027(Typ)
Maximum Voltage Rating
600VAC
Withstand Voltage
3kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
44
Maximum Product Depth (mm)
32
Maximum Product Height (mm)
47
We don't have prices now, please check later.
Order Quantity

