Common Mode Chokes - CMCs
RT8532-20-2M5
Common Mode Chokes Triple 2500uH 10kHz 20A 0.007Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
2500u
Leakage Inductance (H)
10.8u
Test Frequency (Hz)
10k
Maximum DC Current (A)
20
Maximum DC Resistance (Ohm)
0.007(Typ)
Maximum Voltage Rating
600VAC
Withstand Voltage
3kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
56
Maximum Product Depth (mm)
37
Maximum Product Height (mm)
60
Order Quantity

