Common Mode Chokes - CMCs
RT8132-16-3M0
Common Mode Chokes Triple 3000uH 10kHz 16A 0.008Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
3000u
Leakage Inductance (H)
12u
Test Frequency (Hz)
10k
Maximum DC Current (A)
16
Maximum DC Resistance (Ohm)
0.008(Typ)
Maximum Voltage Rating
600VAC
Withstand Voltage
3kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
57
Maximum Product Depth (mm)
57
Maximum Product Height (mm)
37
We don't have prices now, please check later.
Order Quantity

