Common Mode Chokes - CMCs
RT8122-8-8M0
Common Mode Chokes Dual 8000uH 10kHz 8A 0.021Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
8000u
Leakage Inductance (H)
24.8u
Test Frequency (Hz)
10k
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.021(Typ)
Maximum Voltage Rating
300VAC|425VDC
Withstand Voltage
3kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
45
Maximum Product Depth (mm)
45
Maximum Product Height (mm)
34

