Arrow Electronic Components Online
RT7872P|TE|simage
RT7872P|TE|limage
Relay Sockets

RT7872P

Relay Sockets Screw Terminal DIN Rail 2Pole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    2
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    98
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    48.3
Order Quantity

Documentation and Resources

Datasheets
Design resources