Arrow Electronic Components Online
RT78725|TE|simage
RT78725|TE|limage
Top Purchased
Relay Sockets

RT78725

Relay Sockets Screw Terminal 16A DIN Rail

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RT78725
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    16
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    77
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    42.3
Order Quantity

Documentation and Resources

Datasheets
Design resources