Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
115
Coil Resistance (Ohm)
8.1K
Maximum Pick-Up Voltage
86.3VAC
Minimum Dropout Voltage
17.3VAC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
16
Maximum Switching Power
4kVA
Operate Time (ms)
8
Release Time (ms)
6
Mechanical Life (Operations)
>10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
14
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7

