Arrow Electronic Components Online
RT26C2X502|BOURNS|limage
RT26C2X502|BOURNS|simage
Resistor Trimmers, Potentiometers and Rheostats

RT26C2X502

Res Wirewound Trimmer 5K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    5K
  • Tolerance
    5%
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    1.78
  • Number of Turns (Turns)
    11(Elec)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    3960
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    7.24
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    6.35
  • Product Weight (g)
    0.425
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources