Arrow Electronic Components Online
RT0W71626SNH|SINE|simage
RT0W71626SNH|SINE|limage
Connector Circular

RT0W71626SNH

Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    20-30
  • Less Contact
    No
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    7.5/5
  • Maximum Voltage Rating
    150VDC|150VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    33
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources