Arrow Electronic Components Online
RT0W01832PNHK|SINE|simage
RT0W01832PNHK|SINE|originalImage
Connector Circular

RT0W01832PNH-K

Conn Circular PIN 32 POS ST Wall Mount 32 Terminal 1 Port RT360™

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-C-24682
  • Type
    Circular
  • Tradename
    RT360™
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    32
  • Number of Terminals
    32
  • Contact Gender
    PIN
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Maximum Current Rating (A)
    7.5/5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Mating Style
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources