Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Backshells
Shell Size
12
Connector Type
Connector Circular
Angular Function
180°
Body Material
Zinc Alloy
Body Plating
Nickel
Style
Long Cord Grip
Tradename
eco|mate® RM
Order Quantity

