Arrow Electronic Components Online
RT0L10CGS2|SINE|simage
RT0L10CGS2|SINE|limage
Backshells

RT0L-10CG-S2

Short Cord Grip 180° 10 Shell Size Nickel Zinc Alloy

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7907.00.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    8.5
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Zinc Alloy
  • Body Plating
    Nickel
  • Color
    Gray
  • Style
    Short Cord Grip
  • Product Diameter (mm)
    19
  • Product Length (mm)
    52.5
Order Quantity

Documentation and Resources

Datasheets
Design resources