Arrow Electronic Components Online
RT06104SNHK|SINE|simage
RT06104SNHK|SINE|originalImage
Connector Circular

RT06104SNH-K

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RT360™

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    RT360™
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-26
  • Less Contact
    No
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    250VDC|250VAC
  • IP Rating
    IP67
  • Mating Style
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources