Arrow Electronic Components Online
RT018DCG|SINE|simage
RT018DCG|SINE|limage
Connector Accessories

RT018DCG

Connector Accessories Dust Cap Straight Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Dust Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Plating
    Nickel
  • Product Diameter (mm)
    30.2
  • Product Length (mm)
    35.3

Documentation and Resources

Datasheets
Design resources