Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7907.00.60.00
Automotive
Yes
PPAP
Unknown
Type
Dust Cap
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
30.2
Product Length (mm)
27.8

