Arrow Electronic Components Online
RT002448SNH|SINE|limage
RT002448SNH|SINE|originalImage
Connector Circular

RT002448SNH

Conn Circular SKT 48 POS Crimp ST Flange Mount 48 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    48
  • Number of Terminals
    48
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    14-26
  • Less Contact
    No
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    42.9
  • Product Height (mm)
    42.9

Documentation and Resources

Datasheets
Design resources