Arrow Electronic Components Online
RT00144PNH|SINE|simage
RT00144PNH|SINE|limage
Connector Circular

RT00144PNH

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    23
  • Maximum Voltage Rating
    350VDC|350VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.5
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    28.6
Order Quantity

Documentation and Resources

Datasheets
Design resources