Connector Circular
RT00104PNH
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
10-4
Wire Size (AWG)
16
Less Contact
Yes
Shell Material
Zinc Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
13
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Product Length (mm)
32.5
Product Depth (mm)
23.8
Product Height (mm)
23.8
Order Quantity

