Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
10|4|1
Output Power (W)
88
Minimum AC Input Voltage (V)
88
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|0.5%
Load Regulation
1%|3%|6%
Maximum Input Current (A)
2.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2|±5|±6
Efficiency (%)
76(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV(Max)|80mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
600
Mounting
Chassis
Package Height
38 mm
Package Width
97 mm
Package Length
159 mm
PCB changed
8
Pin Count
8

