Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|24|12
Output Current (A)
5|1.5|1
Output Power (W)
51
Minimum AC Input Voltage (V)
88
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
3000VAC
Line Regulation
2%|0.5%
Load Regulation
1%|3%|4%
Maximum Input Current (A)
1.3(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2|±8|±6
Efficiency (%)
78(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
80mV(Max)|150mV(Max)|120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
410
Mounting
Chassis
Package Height
36
Package Width
97
Package Length
99
PCB changed
8
Pin Count
8
Order Quantity

