Box, Enclosure and Rack Accessories
RSVS1918BK1
Four Post Mounting Sliding Shelf, Steel, Black Color
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Sliding Shelf
Material
Steel
Color
Black
Product Height (Metric) (mm)
68
Product Length (Metric) (mm)
480
Order Quantity

