Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Adapter|Battery Charger|Consumer Electronic|Industrial Controller
Fuse Size (mm)
8.35 X 4 X 7.7
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.44
Typical Melting I2t (A²S)
6.7
Typical Cold Resistance (Ohm)
0.07
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Seated Plane Height (mm)
7.7
Product Depth (mm)
4
Product Length (mm)
8.35
Product Height (mm)
7.7
Fuse Material
Thermoplastic
Mounting
Through Hole
Order Quantity

