Arrow Electronic Components Online
RSTMA111080822MFY001|RALTRON|simage
RSTMA111080822MFY001|RALTRON|limage
Antennas

RST-MA11-10808-22M-FY-001

Antenna Dipole 2dBi Gain

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Center Frequency (MHz)
    868
  • Typical Antenna Gain
    2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    1000
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    10
  • Package Height
    108

Documentation and Resources

Datasheets
Design resources