Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
380
Output Current (A)
22.5
Output Power (W)
7515
Minimum AC Input Voltage (V)
196
Maximum AC Input Voltage (V)
305
Minimum Isolation Voltage
4300VDC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
22.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
95(Typ)
Power Indicator
Yes
Ripple and Noise
4V(Max)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Chassis
Package Height
83.5
Package Width
211
Package Length
460
Order Quantity