Arrow Electronic Components Online
RST500036|MEANWELL|simage
RST500036|MEANWELL|limage
AC to DC Power Supplies

RST-5000-36

AC/DC Power Supply Single-OUT 36V 138A 4968W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    138
  • Output Power (W)
    4968
  • Minimum AC Input Voltage (V)
    196
  • Maximum AC Input Voltage (V)
    530
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    15(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    89.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Lug Terminal Female
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    10000
  • Mounting
    Chassis
  • Package Height
    83.5
  • Package Width
    211
  • Package Length
    460

Documentation and Resources

Datasheets
Design resources