Arrow Electronic Components Online
RSSD30250A47R0JB06|VISHAY|simage
RSSD30250A47R0JB06|VISHAY|limage
Resistor Fixed Single-Other Mounting

RSSD30250A47R0JB06

Res Wirewound 47 Ohm 5% 280W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Temperature Range @ Derated Power (°C)
    25 to 450
  • Number of Terminals
    3
  • Package Shape
    Tubular Corrugated

Documentation and Resources

Datasheets
Design resources