Box, Enclosure and Rack Accessories
RSP2U16
Two Post Sliding Rack Shelf Rsp Series, Steel
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Sliding Shelf
Material
Steel
Color
Black
Finish
Textured Powder Paint
Product Depth (Metric) (mm)
413
Product Height (Metric) (mm)
89
Product Length (Metric) (mm)
483
Packaging
Box

